| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC19DRYS-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 38 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC19DRYS-S13 |
EMC19DRYS-S13
| Heilind Number: | SULEMC19DRYS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC19DRYS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze EMC19DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a 2.54mm pitch and 38 positions, this connector features a rugged construction with gold-plated phosphor bronze contacts, ensuring reliable conductivity even in harsh environments. The female orientation, side hole mount type, and card extender termination method offer versatile installation options. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial settings. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained installations. Trust the EMC19DRYS-S13 for secure and efficient board-to-board connections in your next project.

