EMC19DTEF

Heilind Number:SULEMC19DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC19DTEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC19DTEF
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:38
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULEMC19DTEF

Detailed Description

Introducing the EMC19DTEF, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a floating bobbin mount type, ensures secure and reliable connections in two rows with a pitch of 2.54mm. With a female gender and 38 positions, it offers ample connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance, while the full bellow contact type ensures optimal signal transmission. Operating at voltages up to 700VAC and amperages of 3A, this connector is suitable for a wide range of electronic devices. Its rugged construction, with an operating temperature range of -65 to 125°C, makes it ideal for harsh environments. The termination method of eyelet with gold plating provides durable and efficient termination. At a compact size of 10.95mm in height and 8.38mm in width, the EMC19DTEF is perfect for space-constrained applications. Whether in aerospace, telecommunications, or industrial settings, this connector delivers high reliability and performance, meeting the stringent requirements of modern electronic systems. Upgrade your connectivity solutions with the EMC19DTEF.