EMC19DTEH

Heilind Number:SULEMC19DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC19DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC19DTEH
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC19DTEH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC19DTEH. This female connector, featuring two rows and a clearance hole mount type, is designed for high-performance applications. With a current rating of 3A and a voltage of 700VAC, it ensures reliable power transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its full bellow contact type and straight orientation facilitate easy and secure connections. With 38 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. The termination method is eyelet with gold plating, further enhancing its performance and longevity. Trust the EMC19DTEH for your critical connectivity needs in industries such as aerospace, telecommunications, and medical equipment.