| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC19DTEN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 38 |
| Tail Length: | .275 in, 6.99 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC19DTEN |
EMC19DTEN
| Heilind Number: | SULEMC19DTEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC19DTEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC19DTEN, a high-performance female board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The 2-row, 38-position layout offers ample connectivity options, while the eyelet termination method and gold-plated contacts ensure secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation and compact dimensions make it easy to integrate into any PCB design. Trust the EMC19DTEN for seamless and high-quality board-to-board connections in your electronic devices.

