EMC20DCKD-S288

Heilind Number:SULEMC20DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEMC20DCKD-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC20DCKD-S288, is a high-performance female connector designed for demanding electronic applications. Featuring a 2-row layout with 40 positions, it offers reliable connectivity in clearance hole mountings. The termination method is through Card Extenders, ensuring secure and efficient installation. Constructed with Phosphor Bronze contacts plated with Gold, it guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm, voltage rating of 700 VAC, and amperage of 3A, this connector is suitable for power and signal transmission in various systems. The Loop Bellow contact type and Straddle orientation further enhance its durability and performance. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.45mm, it offers a compact yet robust solution for connectivity needs. Classified under Hi-Rel connectors, it ensures dependable operation in critical applications. Trust the EMC20DCKD-S288 for seamless board-to-board connections in your designs.