EMC20DCKD

Heilind Number:SULEMC20DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DCKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEMC20DCKD

Detailed Description

Introducing the EMC20DCKD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction of PBT and phosphor bronze, this female connector with two rows is engineered for reliability. With a contact rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The gold-plated phosphor bronze contacts offer superior conductivity, while the loop bellow contact type guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this straight orientation connector with 40 positions and a clearance hole mount type is perfect for demanding industrial environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation. Tailored for high-speed data transmission, it has a pitch of 2.54mm (.1 in) and termination method through-hole with gold plating. Whether in aerospace, defense, or telecommunications, the EMC20DCKD is the ultimate solution for your connectivity needs.