EMC20DCKH-S288

Heilind Number:SULEMC20DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DCKH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector with SKU EMC20DCKH-S288, a high-performance component designed for demanding electronic applications. With a dual-row configuration and 40 positions, this connector offers ample connectivity options. Its clearance hole mount type and card extender termination method ensure secure and reliable installation. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and resistance to corrosion. Featuring a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for power and signal transmission in various systems. The loop bellow contact type and straddle orientation further enhance its versatility. With a tail length of 4.45mm and operating temperature range of -65 to 125°C, it is built to withstand harsh environments. Measuring .61in in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Whether used in aerospace, telecommunications, or industrial equipment, this EMC20DCKHS288 connector ensures reliable performance.