EMC20DCKI-S288

Heilind Number:SULEMC20DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DCKI-S288

Detailed Description

Introducing the EMC20DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek, threaded mount type and a reliable termination method using card extenders, this connector ensures secure and stable connections. Featuring two rows and a total of 40 positions, it offers ample connectivity options. Constructed with durable PBT and phosphor bronze materials, with gold plating for enhanced conductivity, it guarantees long-lasting performance. The loop bellow contact type and straddle orientation further optimize signal transmission. Operating at a wide temperature range from -65 to 125 °C and with a maximum voltage of 700 VAC, it is suitable for various environments. With a compact height of 15.49 mm and width of 9.4 mm, it is space-efficient on the PCB. Perfect for industrial and commercial electronics, this connector meets high reliability standards. Upgrade your connectivity with the EMC20DCKIS288.