| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC20DCKI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC20DCKI |
EMC20DCKI
| Heilind Number: | SULEMC20DCKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC20DCKI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze 2.54mm Loop Bellow Female Connector, EMC20DCKI. Designed for high-performance applications, this connector features gold-plated phosphor bronze contacts, ensuring reliable conductivity with a current rating of 3A and a voltage of 700VAC. With two rows and 40 positions, it offers ample connectivity in a compact form factor. The threaded mount and straight orientation provide secure and easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its gold termination plating guarantees durability and low contact resistance. Ideal for board-to-board and card edge connections, the EMC20DCKI is a top choice for demanding electronic systems.

