EMC20DCKN-S288

Heilind Number:SULEMC20DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEMC20DCKN-S288

Detailed Description

Introducing the EMC20DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, 2-row design, and loop bellow contact type offer versatile connectivity options. Operating at an amperage of 3A and voltage of 700 VAC, it meets stringent power requirements. Gold plating on the contacts and termination ensures excellent signal transmission. With a pitch of 2.54mm and 40 positions, it provides ample connectivity for your PCB designs. The straddle orientation and card extender termination method make installation easy. Rated for an operating temperature range of -65 to 125°C, it guarantees performance in extreme conditions. The compact connector height of 15.49mm and width of 9.4mm save valuable board space. Perfect for aerospace, defense, and industrial applications, the EMC20DCKN-S288 is a reliable choice for high-reliability connectivity needs.