| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC20DCKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC20DCKN |
EMC20DCKN
| Heilind Number: | SULEMC20DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC20DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC20DCKN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With a dual-row layout and 40 positions, it offers ample connectivity options. The straight orientation and loop bellow contact type guarantee secure connections. Gold-plated contacts and termination ensure optimal conductivity, while the 700VAC voltage rating and 3A amperage make it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding environments. The EMC20DCKN is a must-have component for any electronics project requiring high-quality interconnect solutions.

