EMC20DCKS-S288

Heilind Number:SULEMC20DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DCKS-S288

Detailed Description

The EMC20DCKS-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this connector offers exceptional strength and conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it ensures safe and stable power transmission. The female gender, side hole mount type, and 2 rows with 40 positions make it versatile for various applications. Its termination method through a card extender and gold-plated contacts guarantee excellent signal integrity. The loop bellow contact type and straddle orientation further enhance its performance. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Ideal for high-reliability systems, the EMC20DCKS-S288 is a dependable solution for demanding electronic connectivity needs.