EMC20DCKS

Heilind Number:SULEMC20DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DCKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DCKS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DCKS

Detailed Description

Introducing the EMC20DCKS, a high-performance Board To Board PCB Connector designed for optimal connectivity in electronic systems. This female connector features two rows with a pitch of 2.54mm (.1 in), offering 40 positions for seamless integration. Crafted with durable PBT and Phosphor Bronze materials, it ensures reliability in demanding environments with an operating temperature range of -65 to 125°C. The contact plating of Gold guarantees efficient signal transmission, while the loop bellow contact type and side hole mount provide secure connections. With a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for various applications. Its compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained PCB layouts. Trust the EMC20DCKS for robust and dependable board-to-board connections in your electronic projects.