EMC20DCKT

Heilind Number:SULEMC20DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DCKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DCKT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DCKT

Detailed Description

Introducing the EMC20DCKT, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a robust construction of PBT and phosphor bronze, this connector offers durable connectivity with a 3A amperage rating and 700VAC voltage capacity. With a female gender and 40 positions spread across 2 rows, it ensures efficient signal transmission. The threaded mount type and thru-hole termination method guarantee secure installation. Gold contact plating and loop bellow contact type enhance conductivity and signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust the EMC20DCKT for seamless and reliable board-to-board connections in your electronic designs.