EMC20DRAH

Heilind Number:SULEMC20DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRAH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DRAH

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC20DRAH, offers reliable connectivity in electronic assemblies. Featuring a female gender with two rows and a clearance hole mount type, this connector is designed for efficient installation. With a contact material of Phosphor Bronze and gold plating, it ensures excellent conductivity with a current rating of 3A and voltage of 700VAC. The 40-position connector, with a pitch of 2.54mm, is suitable for various applications. Its full bellow contact type and right-angle orientation make it versatile for use. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in diverse environments. The connector's compact design, with dimensions of 10.95mm in height and 8.38mm in width, is ideal for space-constrained setups. With a termination method of thru-hole and tail length of 3.18mm, it offers secure attachment to PCBs. Gold termination plating ensures durability and longevity. This connector, belonging to the hi-rel category, meets stringent quality standards, making it a dependable choice for demanding applications.