EMC20DRAI

Heilind Number:SULEMC20DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRAI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DRAI

Detailed Description

The PBT & Phosphor Bronze .00 female board-to-board PCB connector, SKU EMC20DRAI, is a high-quality component designed for reliable signal transmission in electronic devices. With a current rating of 3A and a voltage withstand of 700VAC, it ensures efficient power delivery. Featuring two rows of 40 positions with a 2.54mm pitch, it offers ample connectivity options. The full bellow contact type with gold plating guarantees low contact resistance and enhanced durability. Its right-angle orientation and threaded mount type with thru-hole termination make it easy to install securely on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Perfect for use in hi-rel systems, it meets stringent quality standards, ensuring optimal performance. Trust the EMC20DRAI for seamless board-to-board connections in your electronic designs.