EMC20DRAN

Heilind Number:SULEMC20DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRAN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DRAN

Detailed Description

Introducing the EMC20DRAN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic applications. This connector features two rows of 40 female contacts, each constructed from durable phosphor bronze with gold plating for optimal conductivity. With a current rating of 3A and a voltage resistance of 700VAC, it ensures efficient power delivery. The full bellow contact type and right-angle orientation offer secure and space-saving connections. Designed for easy installation, it has a termination method of thru-hole soldering with gold-plated tails. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. Measuring at 10.95mm in height and 8.38mm in width, it is suitable for compact PCB layouts. Trust the EMC20DRAN for robust and dependable board-to-board connections in your electronic systems.