EMC20DRAS

Heilind Number:SULEMC20DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEMC20DRAS

Detailed Description

Introducing the EMC20DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Rated for 3A and 700VAC, it offers robust power transmission capabilities. The female connector with two rows and right-angle orientation is ideal for space-constrained PCB layouts. Featuring gold-plated contacts and a full bellow design, it guarantees low contact resistance and high signal integrity. The side-hole mount type and thru-hole termination method facilitate easy and secure installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Measuring 10.95mm in height and 8.38mm in width, it provides a compact yet durable solution for your connectivity needs. Trust the EMC20DRAS for efficient and dependable board-to-board connections in critical systems.