EMC20DREI

Heilind Number:SULEMC20DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DREI
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DREI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DREI

Detailed Description

The EMC20DREI connector is a high-performance female connector designed for robust board-to-board and card edge connections. With a pitch of 2.54mm (.1 in) and featuring two rows of 40 positions, it offers reliable connectivity in various electronic applications. The termination method of eyelet and contact material of phosphor bronze with gold plating ensure excellent conductivity and durability even in harsh environments. Its full bellow contact type and threaded mount type provide secure mating. Rated for 700 VAC voltage and operating temperature range of -65 to 125°C, this connector is suitable for demanding industrial and aerospace settings. With a compact size (10.95mm connector height, 8.38mm connector width), it optimizes space on PCBs. Gold termination plating guarantees long-term performance. Whether for commercial or military use, the EMC20DREI meets high standards for quality and reliability.