EMC20DREN-S13

Heilind Number:SULEMC20DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DREN-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DREN-S13

Detailed Description

Introducing the EMC20DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 40 positions, ensuring a secure and reliable connection. With a pitch of 2.54mm (.1 in), it is suitable for a wide range of electronic devices. The full bellow contact type, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Its termination method, card extender, offers easy installation without the need for mounting. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for high-power applications. With a wide operating temperature range of -65 to 125 °C, it is ideal for use in harsh environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it perfect for space-constrained applications. Trust the EMC20DREN-S13 for all your connectivity needs.