EMC20DREN

Heilind Number:SULEMC20DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DREN
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DREN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DREN

Detailed Description

The EMC20DREN is a high-performance female board-to-board PCB connector designed for demanding applications. With a compact 2-row design and a pitch of 2.54mm (.1 in), this connector offers reliable connectivity in tight spaces. Featuring a contact material of phosphor bronze with gold plating, it ensures excellent signal transmission and corrosion resistance. The full bellow contact type and eyelet termination method further enhance durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its 40 positions and 3A amperage make it ideal for high-density circuitry. The straight orientation and no-mounting mount type simplify installation on PCBs. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers a compact footprint. The tail length of .225 in (5.72mm) provides flexibility in connectivity. The termination plating of gold ensures long-term reliability. Overall, the EMC20DREN is a top choice for designers seeking rugged and efficient board-to-board connectivity solutions.