EMC20DRES-S13

Heilind Number:SULEMC20DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRES-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DRES-S13

Detailed Description

The EMC20DRES-S13 female connector features a durable construction with a pitch of 2.54mm, making it ideal for board-to-board PCB connections. With two rows of 40 positions each, it offers ample connectivity. Its side hole mount type and card extender termination method ensure secure installation. The contact material of phosphor bronze with gold plating guarantees reliable conductivity, even in demanding environments with a voltage rating of 700 VAC. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Its full bellow contact type and straddle orientation further enhance its performance. The gold termination plating adds to its longevity. With a connector height of 10.95mm and width of 8.38mm, it provides a compact yet efficient solution for your connectivity needs.