EMC20DRES

Heilind Number:SULEMC20DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRES
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRES
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DRES

Detailed Description

The EMC20DRES is a high-performance female board-to-board PCB connector designed for demanding applications. With a dual-row configuration and a pitch of 2.54mm (.1in), it offers secure and reliable connectivity. Featuring a straight orientation and side-hole mount type, installation is efficient. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability, even in harsh environments. Operating at a voltage of 700 VAC and with an amperage rating of 3A, this connector is suitable for power and signal transmission. With 40 positions and a full bellow contact type, it provides ample connectivity options. The termination method of eyelet with gold plating guarantees a stable connection. With a tail length of 5.72mm (.225in) and a compact connector height and width of 10.95mm (.431in) and 8.38mm (.33in) respectively, it is space-efficient. Resilient to extreme temperatures ranging from -65 to 125°C, this connector is reliable in various operating conditions. The EMC20DRES is ideal for use in industries requiring high-quality board-to-board connections.