EMC20DRMD-S288

Heilind Number:SULEMC20DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DRMD-S288

Detailed Description

This high-quality Board To Board PCB Connector, featuring a robust construction of PBT and Phosphor Bronze, is designed for seamless connectivity in electronic applications. With a compact form factor and a pitch of 2.54 mm, it offers efficient signal transmission for various PCB setups. The female connector, with two rows and 40 positions, ensures versatile connectivity options. Its gold-plated Phosphor Bronze contacts provide excellent conductivity and durability, rated for up to 3A and 700 VAC. The Loop Bellow contact type and Straddle orientation further enhance its reliability. With a tail length of 13.84mm, clearance hole mount type, and card extender termination method, installation is convenient. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for demanding environments. Measuring 15.49mm in height and 9.4mm in width, it offers a secure and space-efficient connection solution. Ideal for high-performance applications, this EMC20DRMDS288 connector meets the highest standards for quality and performance.