| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC20DRMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC20DRMD |
EMC20DRMD
| Heilind Number: | SULEMC20DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC20DRMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC20DRMD, a high-performance female connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector offers durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. The 2-row design with 40 positions and wire wrap termination method allows for secure and stable connections. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact size and straight orientation, it is easy to integrate into PCBs. Whether used in board-to-board or card edge connections, the EMC20DRMD guarantees high performance.

