EMC20DRMH-S288

Heilind Number:SULEMC20DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DRMH-S288

Detailed Description

Introducing the EMC20DRMH-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features two rows of 40 gold-plated contacts made from durable phosphor bronze, ensuring reliable signal transmission with minimal signal loss. With a pitch of 2.54mm, it offers easy integration into your PCB layout. Operating at a voltage of 700VAC and an amperage of 3A, it is suitable for a wide range of applications. The termination method of card extender and clearance hole mount type make installation a breeze. Designed for durability, it can withstand operating temperatures ranging from -65 to 125°C. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet sturdy. Whether you're working on industrial machinery, telecommunications equipment, or aerospace systems, the EMC20DRMH-S288 is the perfect choice for high-reliability connectivity. Elevate your design with this top-of-the-line connector.