EMC20DRMH

Heilind Number:SULEMC20DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRMH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DRMH

Detailed Description

SKU EMC20DRMH features a robust design perfect for demanding applications. With a current rating of 3 A and a voltage resistance of 700 VAC, this female connector ensures reliable power transmission. Its two rows, each with 40 positions, provide ample connectivity options. Crafted with PBT and Phosphor Bronze, and terminated using Wire Wrap method, it guarantees secure and durable connections. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity. Operating in a wide temperature range from -65 to 125 °C, it's suitable for varied environments. The straight orientation and Loop Bellow contact type enhance ease of use. With a pitch of 2.54 mm, connector height of 15.49 mm, and width of 9.4 mm, it fits standard PCB layouts. Ideal for Board to Board and Card Edge connections, this connector, acronymed EMC20DRMH, is a reliable solution for your connectivity needs.