EMC20DRMI-S288

Heilind Number:SULEMC20DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DRMI-S288

Detailed Description

The EMC20DRMI-S288 is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector ensures optimal conductivity at a maximum amperage of 3A and voltage of 700VAC. With a gender specification of female and 40 positions distributed across 2 rows, it offers versatile connectivity options. The threaded mount type and card extender termination method guarantee secure attachment to PCBs. Gold-plated phosphor bronze contacts and a loop bellow design enhance signal integrity, while the straddle orientation and 2.54mm pitch facilitate easy installation. Operating efficiently in temperatures ranging from -65°C to 125°C, this connector is suitable for a wide range of industrial applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Trust the EMC20DRMI-S288 for robust and reliable board-to-board connections.