EMC20DRMI

Heilind Number:SULEMC20DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRMI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DRMI

Detailed Description

Introducing the EMC20DRMI, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a female gender with two rows for efficient connectivity, this connector boasts a threaded mount type and wire wrap termination method for secure attachment. Engineered with contact material of phosphor bronze and gold plating, it ensures reliable conductivity with an amperage rating of 3A and voltage capacity of 700VAC. The loop bellow contact type and straight orientation further enhance its functionality, with 40 positions and a tail length of 14.22mm facilitating versatile usage. Operating smoothly in temperatures ranging from -65 to 125°C, its compact design with a height of 15.49mm and width of 9.4mm makes it ideal for various applications in the electronics industry. Trust the EMC20DRMI for superior performance and seamless connections.