EMC20DRMN-S288

Heilind Number:SULEMC20DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DRMN-S288

Detailed Description

Introducing the EMC20DRMN-S288, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability even in harsh environments. The two rows of 40 female terminals, each with gold-plated Loop Bellow contacts, guarantee seamless connectivity. Operating at amperages up to 3A and voltages of 700VAC, it facilitates efficient power delivery. The termination method of Card Extender and straddle orientation offer versatile installation options. With a pitch of 2.54mm (.1 in) and tail length of 13.84mm (.545 in), precise connections are assured. Gold-plated terminations and a wide operating temperature range of -65 to 125°C make this connector ideal for critical electronic systems. Whether in aerospace, defense, or industrial applications, the EMC20DRMN-S288 delivers unmatched performance and reliability.