| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC20DRMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC20DRMN |
EMC20DRMN
| Heilind Number: | SULEMC20DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC20DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC20DRMN, a high-performance board-to-board PCB connector perfect for demanding applications. Boasting a rugged construction of PBT and Phosphor Bronze, this female connector ensures durability and reliability. With a 3A amperage rating and 700VAC voltage capability, it guarantees efficient power transmission. Featuring two rows of 40 gold-plated contacts with a 2.54mm pitch, it offers secure and stable connectivity. The wire wrap termination method and straight orientation simplify installation, while the -65 to 125°C operating temperature range makes it suitable for harsh environments. RoHS compliant and with gold termination plating, it meets stringent quality standards. Ideal for use in aerospace, defense, and industrial electronics, the EMC20DRMN is a top choice for critical connectivity needs.

