EMC20DRMS

Heilind Number:SULEMC20DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEMC20DRMS

Detailed Description

The PBT & Phosphor Bronze 2-Row Female Board-to-Board PCB Connector, SKU EMC20DRMS, is a high-quality electronic component designed for efficient signal transmission in various devices. With a current rating of 3A and a maximum voltage of 700VAC, it ensures reliable performance. Featuring a side hole mount type and wire wrap termination method, installation is convenient and secure. The 40-position connector, with a pitch of 2.54mm, is suitable for dense PCB layouts. Its contact material, Phosphor Bronze, plated with gold, guarantees excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it offers compatibility with various systems. Ideal for applications requiring high reliability, such as aerospace and defense, this connector, categorized under hi_rel, is a dependable choice for demanding electronic assemblies.