EMC20DRMT-S288

Heilind Number:SULEMC20DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DRMT-S288

Detailed Description

Introducing the EMC20DRMT-S288, a versatile board-to-board PCB connector designed for high-performance applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage rating of 700VAC, it offers efficient power transmission. The female gender, threaded mount type, and card extender termination method make it easy to install and secure. With 2 rows and 40 positions, it provides ample connectivity options. The Loop Bellow contact type with gold plating guarantees low contact resistance and enhanced signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial settings. Its compact design, with a height of only 15.49mm and a width of 9.4mm, allows for space-efficient PCB layouts. Ideal for aerospace, defense, and other high-reliability applications, the EMC20DRMT-S288 sets a new standard in connectivity.