EMC20DRSH-S288

Heilind Number:SULEMC20DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DRSH-S288

Detailed Description

The EMC20DRSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 40 positions, offering ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries. Its loop bellow contact type and straddle orientation further enhance its performance. With a compact size of 9.4mm in width and 15.49mm in height, it saves space on the PCB. Gold termination plating ensures long-term durability. Classified under hi-rel, the EMC20DRSHS288 connector is a reliable solution for critical applications.