| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC20DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC20DRSH |
EMC20DRSH
| Heilind Number: | SULEMC20DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC20DRSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC20DRSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and voltage resistance up to 700VAC, it meets stringent safety standards. The two rows of 40 gold-plated contacts provide secure and efficient signal transmission, while the straight orientation and clearance hole mount type offer easy installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in a wide range of electronic devices. Trust the EMC20DRSH for premium quality and performance in your connectivity solutions.

