EMC20DRSI-S288

Heilind Number:SULEMC20DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DRSI-S288

Detailed Description

Introducing the EMC20DRSI-S288, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. This female connector, featuring two rows of 40 positions, boasts a robust construction with PBT and Phosphor Bronze materials, ensuring durability and longevity. With a threaded mount type and card extender termination method, installation is secure and straightforward. The contact material, Phosphor Bronze with Gold plating, guarantees excellent conductivity, even at a high voltage of 700 VAC. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of just .61 inches and a width of 9.4mm, allows for efficient PCB integration. Meeting stringent quality standards, the EMC20DRSIS288 is the perfect choice for mission-critical systems.