EMC20DRSI

Heilind Number:SULEMC20DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRSI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRSI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DRSI

Detailed Description

Introducing the EMC20DRSI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 40 positions each, with a pitch of 2.54mm, ensuring secure and reliable connections. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The gold-plated contacts further enhance signal transmission efficiency, while the loop bellow contact type provides optimal mating reliability. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its threaded mount type and thru-hole termination method ensure easy and secure installation. Compact yet robust, the EMC20DRSI is the perfect choice for your connectivity needs in industrial, aerospace, and other hi-rel applications.