EMC20DRSN-S288

Heilind Number:SULEMC20DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEMC20DRSN-S288

Detailed Description

Introducing the EMC20DRSN-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With a pitch of 2.54mm (.1 in) and two rows of 40 positions, this connector ensures efficient data transmission. Featuring a gender-specific design for optimal fit, it boasts a contact material of phosphor bronze with gold plating, guaranteeing reliable conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. The termination method using a card extender and loop bellow contact type offers secure and durable connections. With a wide operating temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact size, with a height of .61 in and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Trust the EMC20DRSN-S288 for superior board-to-board connectivity in your electronic designs.