EMC20DRSN

Heilind Number:SULEMC20DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEMC20DRSN

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC20DRSN. Designed for reliability and high performance, this female connector features two rows with a total of 40 positions, accommodating a pitch of 2.54mm (.1 in). The termination method is through-hole, ensuring secure and stable connections. Its contact material is phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. It has a voltage rating of 700VAC and an amperage of 3A, making it ideal for demanding electronic systems. The straight orientation and loop bellow contact type further enhance its versatility. The connector's compact size, with a height of .61 inches and width of 9.4mm (.37 in), allows for easy integration onto PCBs. Whether used in industrial machinery, telecommunications, or aerospace applications, the PBT & Phosphor Bronze connector guarantees dependable performance. Trust in its quality construction and meet your connectivity needs with confidence.