EMC20DRSS-S288

Heilind Number:SULEMC20DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DRSS-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, EMC20DRSS-S288, is a high-performance female connector designed for reliable power transmission in electronic devices. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power delivery. Its two rows of contacts, featuring gold plating on phosphor bronze, guarantee excellent conductivity and durability. The connector, with a pitch of 2.54mm and 40 positions, is ideal for applications requiring precise signal transmission. Its straddle orientation and side hole mounting offer versatility in PCB assembly. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. With a compact size, measuring 9.4mm in width and 15.49mm in height, it is space-efficient on the PCB layout. Designed for reliability and performance, this connector is a critical component in high-reliability electronic systems.