| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC20DRSS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULEMC20DRSS |
EMC20DRSS
| Heilind Number: | SULEMC20DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC20DRSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC20DRSS, a high-performance board-to-board PCB connector perfect for demanding electronic applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise and secure connections. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is reliable even in high-power environments. Its straight orientation and side hole mount type make installation easy and efficient. Designed for optimal performance, the EMC20DRSS is suitable for a wide range of industries requiring robust connectivity solutions.

