EMC20DRST-S288

Heilind Number:SULEMC20DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DRST-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC20DRST-S288. This high-performance connector features a female gender with two rows, ensuring reliable connectivity. With a threaded mount type and card extender termination method, it guarantees secure attachment. Crafted with phosphor bronze contacts plated in gold, it offers excellent conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for various applications. Its loop bellow contact type and straddle orientation further enhance its functionality. With 40 positions and a tail length of 4.45mm, it accommodates multiple connections efficiently. Operating in a wide temperature range of -65 to 125°C, it is perfect for demanding environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connectivity needs. Trust in the EMC20DRSTS288 for high-quality and durable performance.