EMC20DRST

Heilind Number:SULEMC20DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRST
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRST
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DRST

Detailed Description

This PBT & Phosphor Bronze Board-to-Board PCB Connector, with SKU EMC20DRST, is a high-performance component designed for reliable electrical connections in demanding applications. Featuring a female gender and a threaded mount type, this connector offers secure attachment to circuit boards. With a contact material of Phosphor Bronze and gold plating, it ensures excellent conductivity and resistance to corrosion. The connector has two rows with a total of 40 positions, each with a loop bellow contact type for efficient signal transmission. It operates at a maximum amperage of 3A and voltage of 700VAC, making it suitable for power and data-intensive systems. The termination method is through-hole, with a tail length of 4.83mm, facilitating easy installation. With an operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-efficient PCB layouts. Perfect for high-reliability applications, this connector is a vital component in ensuring seamless connectivity on your circuit boards.