| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC20DRTH-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULEMC20DRTH-S734 |
EMC20DRTH-S734
| Heilind Number: | SULEMC20DRTH-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC20DRTH-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC20DRTH-S734, a high-performance board-to-board PCB connector designed for demanding applications. With a 2-row configuration and 40 positions, this connector offers reliable connectivity in compact spaces. Featuring PBT and phosphor bronze construction with gold plating, it ensures excellent conductivity and durability. The full bellow contact type, along with a clearance hole mount and thru-hole termination method, guarantees secure and stable connections. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for harsh environments. With a low connector height of 10.95 mm and a narrow width of 8.38 mm, it is ideal for space-constrained designs. Trust the EMC20DRTH-S734 for high-speed data transmission and signal integrity in critical electronic systems.

