EMC20DRTH

Heilind Number:SULEMC20DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRTH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DRTH

Detailed Description

Introducing the EMC20DRTH, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a dual-row configuration with 40 positions and a pitch of 2.54mm, this connector ensures seamless connectivity in demanding electronic applications. The female gender and straight orientation make it easy to integrate into your circuit board setup with a clearance hole mount type. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC with an amperage of 3A, it meets stringent performance standards. The full bellow contact type and thru-hole termination method further enhance its functionality. With a wide operating temperature range of -65 to 125°C, it is suitable for use in various environments. Trust the EMC20DRTH for your connectivity needs in aerospace, defense, and industrial applications.