EMC20DRTI-S13

Heilind Number:SULEMC20DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEMC20DRTI-S13

Detailed Description

Introducing the EMC20DRTI-S13, a high-quality PCB connector designed for reliable and efficient board-to-board connections. With a compact form factor and a pitch of 2.54mm, this connector is perfect for applications where space is limited. Featuring two rows of 40 female contacts with full bellow contact type and gold plating, it ensures optimal signal transmission and durability. The contact material, made of phosphor bronze, guarantees excellent conductivity and longevity. Its threaded mount type and card extender termination method offer easy and secure installation. With an amperage rating of 3A and a voltage rating of 700VAC, it is suitable for various power and signal applications. Operating in a wide temperature range from -65 to 125°C, it is highly reliable even in harsh environments. The connector's compact size, high performance, and robust construction make it ideal for use in demanding industrial and commercial settings. Elevate your connectivity solutions with the EMC20DRTI-S13.