EMC20DRTI

Heilind Number:SULEMC20DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRTI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEMC20DRTI

Detailed Description

Introducing the EMC20DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with a threaded mount type and through-hole termination method offers secure attachment to PCBs. Boasting a 2.54mm pitch and 40 positions, it facilitates high-density board-to-board connections. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance, while the full bellow contact type provides optimal signal integrity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial and electronic applications. Trust the EMC20DRTI for efficient and durable interconnect solutions in your projects.