EMC20DRTN-S13

Heilind Number:SULEMC20DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRTN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEMC20DRTN-S13

Detailed Description

Introducing the EMC20DRTN-S13, a high-performance PCB connector designed for reliable and efficient board-to-board connections. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures longevity and stability in various applications. With a 3A amperage rating and 700VAC voltage capacity, it guarantees safe and secure power transmission. The female gender and two rows of 40 positions each accommodate multiple connections with ease. Utilizing a card extender termination method and gold-plated contacts, it guarantees a strong and low-resistance connection. The 2.54mm pitch and full bellow contact type further enhance signal integrity. With an operating temperature range of -65 to 125 °C, it is suitable for use in harsh environments. Its compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained applications. Whether in industrial, commercial, or aerospace settings, the EMC20DRTN-S13 connector delivers unparalleled performance and reliability.