EMC20DRTN

Heilind Number:SULEMC20DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRTN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRTN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DRTN

Detailed Description

Introducing the EMC20DRTN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 40 female connectors, this connector offers reliable and efficient connectivity. Constructed from PBT and featuring phosphor bronze contacts with gold plating, it ensures superior conductivity and durability. The full bellow contact type and straight orientation make it easy to insert and secure in place. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it is suitable for a wide range of power and signal transmission needs. With a termination method of thru hole and termination plating of gold, it guarantees stable and long-lasting connections. Meeting stringent quality standards, this connector is ideal for use in industrial, aerospace, and telecommunications applications. With an operating temperature range of -65 to 125 °C and a connector height of 10.95 mm, it can withstand harsh environmental conditions. Trust the EMC20DRTN for seamless and reliable board-to-board connections in your designs.