EMC20DRTS-S13

Heilind Number:SULEMC20DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC20DRTS-S13

Detailed Description

The EMC20DRTS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 40 positions, offering ample connectivity options. Its side hole mount and card extender termination method make installation easy. The contacts, made of phosphor bronze and plated with gold, provide excellent conductivity and corrosion resistance. The full bellow contact type and straddle orientation further enhance its performance. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. Ideal for use in aerospace, defense, and industrial applications, the EMC20DRTS-S13 is a reliable connectivity solution.